Part Details for 08051C224JAT2A by Kyocera AVX Components
Overview of 08051C224JAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C224JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21AR72A224JU
|
Avnet Americas | R102 COMMERCIAL - Tape and Reel (Alt: KGM21AR72A224JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0313 / $0.0356 | Buy Now |
DISTI #
08051C224JAT2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 100V, X7R, ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0417 | RFQ |
Part Details for 08051C224JAT2A
08051C224JAT2A CAD Models
08051C224JAT2A Part Data Attributes
|
08051C224JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C224JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C224JAT2A
This table gives cross-reference parts and alternative options found for 08051C224JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C224JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-100/224JX0805TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs CMC-100/224JX0805TF |
CMC-100/224JX0805T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs CMC-100/224JX0805T13F |
CMC-100/224JX0805WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs CMC-100/224JX0805WF |
CMC-100/224JX0805TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs CMC-100/224JX0805TFF |
08051C224JAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs 08051C224JAZ4A |
08051C224JAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08051C224JAT2A vs 08051C224JAZ2A |