Part Details for 08051C153KAZ7A by Kyocera AVX Components
Overview of 08051C153KAZ7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C153KAZ7A
08051C153KAZ7A CAD Models
08051C153KAZ7A Part Data Attributes
|
08051C153KAZ7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C153KAZ7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051C153KAZ7A
This table gives cross-reference parts and alternative options found for 08051C153KAZ7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C153KAZ7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941X1153K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | 08051C153KAZ7A vs B37941X1153K060 |
08052R153K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08051C153KAZ7A vs 08052R153K0BB2 |
08052R153K0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08051C153KAZ7A vs 08052R153K0B22 |
B37941A1153K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08051C153KAZ7A vs B37941A1153K060 |
GRM40X7R153K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051C153KAZ7A vs GRM40X7R153K100AB |
0805H10015N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C153KAZ7A vs 0805H10015N0KXT |
B37941A1153K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08051C153KAZ7A vs B37941A1153K070 |
GRM40X7R153K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051C153KAZ7A vs GRM40X7R153K100AL |
GRM40X7R153K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051C153KAZ7A vs GRM40X7R153K100AC |
DM21X7R153K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C153KAZ7A vs DM21X7R153K100AN |