Part Details for 08051C104JA77A by Kyocera AVX Components
Overview of 08051C104JA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C104JA77A
08051C104JA77A CAD Models
08051C104JA77A Part Data Attributes
|
08051C104JA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C104JA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(X7R) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C104JA77A
This table gives cross-reference parts and alternative options found for 08051C104JA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C104JA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21KR72A104JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104JA77A vs KAM21KR72A104JU |
KAM21KR72A104JL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104JA77A vs KAM21KR72A104JL |
LD051C104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104JA77A vs LD051C104JAB9A |
ESD51C104J4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | 08051C104JA77A vs ESD51C104J4T4A24 |
AU051C104JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104JA77A vs AU051C104JA79A |
ESD51C104J4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | 08051C104JA77A vs ESD51C104J4T2A24 |
LD051C104JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104JA77A vs LD051C104JAX9A |
ESD51C104J4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | 08051C104JA77A vs ESD51C104J4Z2A24 |