Datasheets
08051C102MAZ9A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP

Part Details for 08051C102MAZ9A by Kyocera AVX Components

Overview of 08051C102MAZ9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 08051C102MAZ9A

08051C102MAZ9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

08051C102MAZ9A Part Data Attributes

08051C102MAZ9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
08051C102MAZ9A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 08051C102MAZ9A

This table gives cross-reference parts and alternative options found for 08051C102MAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C102MAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2012X7R2A102MB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT TDK Corporation 08051C102MAZ9A vs C2012X7R2A102MB
GRM40X7R102M100BJ CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 08051C102MAZ9A vs GRM40X7R102M100BJ
B37941J1102M060 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP TDK Epcos 08051C102MAZ9A vs B37941J1102M060
MC05MTB101102 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Viking Tech Corp 08051C102MAZ9A vs MC05MTB101102
GRM40X7R102M100AK CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 08051C102MAZ9A vs GRM40X7R102M100AK
VJ0805Y102MLBAB5G CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon 08051C102MAZ9A vs VJ0805Y102MLBAB5G
GRM40X7R102M100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 08051C102MAZ9A vs GRM40X7R102M100AB
0805H1001N00MXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Knowles Capacitors 08051C102MAZ9A vs 0805H1001N00MXB
C0805X102M101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Passive Plus Inc 08051C102MAZ9A vs C0805X102M101CT
CM21X7R102M100AT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP KYOCERA Corporation 08051C102MAZ9A vs CM21X7R102M100AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08051C102MAZ9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08051C102MAZ9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08051C102MAZ9A would you like to use for your alert(s)?
  • Please alert me when 08051C102MAZ9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08051C102MAZ9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08051C102MAZ9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08051C102MAZ9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08051C102MAZ9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08051C102MAZ9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: