Part Details for 08051A6R8CA74A by Kyocera AVX Components
Overview of 08051A6R8CA74A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A6R8CA74A
08051A6R8CA74A CAD Models
08051A6R8CA74A Part Data Attributes
|
08051A6R8CA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A6R8CA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A6R8CA74A
This table gives cross-reference parts and alternative options found for 08051A6R8CA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A6R8CA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG6R8C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A6R8CA74A vs GUQ21CG6R8C100NT |
LD051A6R8CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs LD051A6R8CAX4A |
08051A6R8CA12A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs 08051A6R8CA12A |
LD051A6R8CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs LD051A6R8CAB9A |
C0805HQN101-6R8CNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A6R8CA74A vs C0805HQN101-6R8CNP |
LD051A6R8CAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs LD051A6R8CAB2A |
RF21N6R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 08051A6R8CA74A vs RF21N6R8C101CG |
KGM21BCG2A6R8CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs KGM21BCG2A6R8CT |
08051A6R8CA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A6R8CA74A vs 08051A6R8CA72A |
AU051A6R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0805, | Kyocera AVX Components | 08051A6R8CA74A vs AU051A6R8CA79A |