Part Details for 08051A472JAT2A by Kyocera AVX Components
Overview of 08051A472JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A472JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0825
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051A472JAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
KGM21ACG2A472JU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG2A472JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21ACG2A472JU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG2A472JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0846 | Buy Now |
DISTI #
581-08051A472JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG2A472JU NEW GLOBAL PN T101 COMME A 581-KGM21ACG2A472JU RoHS: Compliant | 0 |
|
$0.1110 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0917 | Buy Now |
DISTI #
08051A472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG2A472JU NEW GLOBAL PN T101 COMME A 581-KGM21ACG2A472JU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1040 | Buy Now |
Part Details for 08051A472JAT2A
08051A472JAT2A CAD Models
08051A472JAT2A Part Data Attributes
|
08051A472JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A472JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A472JAT2A
This table gives cross-reference parts and alternative options found for 08051A472JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A472JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/472JN0805TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | 08051A472JAT2A vs CMC-100/472JN0805TF |
KGM21ACG2A472JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A472JAT2A vs KGM21ACG2A472JU |
08051A472JA12A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, | Kyocera AVX Components | 08051A472JAT2A vs 08051A472JA12A |
CMC-100/472JN0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | 08051A472JAT2A vs CMC-100/472JN0805T13FF |
M3253504E1B472JVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051A472JAT2A vs M3253504E1B472JVMB |
CMC-100/472JN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | 08051A472JAT2A vs CMC-100/472JN0805T13F |
M3253504E1B472JDMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051A472JAT2A vs M3253504E1B472JDMB |
GMC21CG472J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | Cal-Chip Electronics | 08051A472JAT2A vs GMC21CG472J100NT |
M3253504E1B472JDTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051A472JAT2A vs M3253504E1B472JDTB |
M3253504E1B472JZTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051A472JAT2A vs M3253504E1B472JZTB |