Part Details for 08051A3R3CA77A by Kyocera AVX Components
Overview of 08051A3R3CA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A3R3CA77A
08051A3R3CA77A CAD Models
08051A3R3CA77A Part Data Attributes
|
08051A3R3CA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A3R3CA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A3R3CA77A
This table gives cross-reference parts and alternative options found for 08051A3R3CA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A3R3CA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-3R3CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A3R3CA77A vs C0805HQN101-3R3CNE |
GUQ21CG3R3C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A3R3CA77A vs GUQ21CG3R3C100NT |
08051A3R3CA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R3CA77A vs 08051A3R3CA79A |
RF0805N3R3C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A3R3CA77A vs RF0805N3R3C101CT |
RF0805N3R3C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A3R3CA77A vs RF0805N3R3C101CG |
KGM21BCG2A3R3CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R3CA77A vs KGM21BCG2A3R3CT |
LD051A3R3CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R3CA77A vs LD051A3R3CAX2A |
GUQ21CG3R3C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A3R3CA77A vs GUQ21CG3R3C100NTD |