There are no models available for this part yet.
Overview of 08051A151J4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051A151J4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T8579
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051A151J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now | |
DISTI #
KAM21BCG2A151JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BCG2A151JT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0447 | Buy Now | |
DISTI #
581-08051A151J4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A151JT NEW GLOBAL PN 100V 150pF A 581-KAM21BCG2A151JT RoHS: Compliant | 7176 |
|
$0.0310 / $0.2500 | Buy Now | |
Future Electronics | 150pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0391 / $0.0445 | Buy Now | ||
DISTI #
KAM21BCG2A151JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BCG2A151JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08051A151J4T2A by Kyocera AVX Components
Part Data Attributes for 08051A151J4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A151J4T2A
This table gives cross-reference parts and alternative options found for 08051A151J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A151J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A151JZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZJ9SA3 |
BC051A151JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZJ1AA1 |
AP051A151JQB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs AP051A151JQB2A |
BC051A151JZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZB6SA3 |
BC051A151JZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZJ3SA3 |
BC051A151JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZT6AA1 |
08051A151J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051A151J4T2A vs 08051A151J4Z2A |
BC051A151JZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs BC051A151JZT9SA0 |
08051A151JA12A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs 08051A151JA12A |
LD051A151JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A151J4T2A vs LD051A151JAB2A |