Part Details for 08051A131JAT2A by Kyocera AVX Components
Overview of 08051A131JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A131JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5699
|
Newark | Capacitor Ceramic 130Pf 100V, C0G, 5%, 0805, Capacitance:130Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A131JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
08051A131JAT2A-ND
|
DigiKey | CAP CER 130PF 100V NP0 0805 Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
08051A131JAT2A
|
Avnet Americas | Cap Ceramic 130pF 100V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051A131JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 | Buy Now |
DISTI #
581-08051A131J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 130pF C0G 0805 5% Tol RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
Part Details for 08051A131JAT2A
08051A131JAT2A CAD Models
08051A131JAT2A Part Data Attributes
|
08051A131JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A131JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 130pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A131JAT2A
This table gives cross-reference parts and alternative options found for 08051A131JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A131JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2195C2A131JD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A131JAT2A vs GRM2195C2A131JD01D |
GRM2195C2A131JD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00013uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A131JAT2A vs GRM2195C2A131JD01J |