Part Details for 08051A120GA79A by Kyocera AVX Components
Overview of 08051A120GA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A120GA79A
08051A120GA79A CAD Models
08051A120GA79A Part Data Attributes
|
08051A120GA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A120GA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A120GA79A
This table gives cross-reference parts and alternative options found for 08051A120GA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A120GA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051A120GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs 08051A120GAT7A |
RF0805N120G101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A120GA79A vs RF0805N120G101CG |
LD051A120GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs LD051A120GAX2A |
LD051A120GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs LD051A120GAX4A |
GUQ21CG120G100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A120GA79A vs GUQ21CG120G100NT |
RF0805N120G101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A120GA79A vs RF0805N120G101CT |
08051A120GA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs 08051A120GA77A |
GUQ21CG120G100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A120GA79A vs GUQ21CG120G100NTD |
KGM21BCG2A120GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs KGM21BCG2A120GT |
08051A120GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GA79A vs 08051A120GAT9A |