Part Details for 08051A102KAT1A by Kyocera AVX Components
Overview of 08051A102KAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A102KAT1A
08051A102KAT1A CAD Models
08051A102KAT1A Part Data Attributes
|
08051A102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A102KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A102KAT1A
This table gives cross-reference parts and alternative options found for 08051A102KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A102KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG102K100AQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A102KAT1A vs GRM40COG102K100AQ |
CTMCC0805KTN101102 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 08051A102KAT1A vs CTMCC0805KTN101102 |
0805Y1000102KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08051A102KAT1A vs 0805Y1000102KFT |
101T15N102KV6 | CAPACITOR, CERAMIC, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 08051A102KAT1A vs 101T15N102KV6 |
GRM40C0G102K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A102KAT1A vs GRM40C0G102K100AB |
101T15N102KP4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 08051A102KAT1A vs 101T15N102KP4 |
GRM40C0G102K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A102KAT1A vs GRM40C0G102K100AD |
0805A1000102KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051A102KAT1A vs 0805A1000102KFT |
C0805X102K1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051A102KAT1A vs C0805X102K1GAC7800 |
101T15N102KV3 | CAPACITOR, CERAMIC, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 08051A102KAT1A vs 101T15N102KV3 |