Part Details for 08051A102JA79A by Kyocera AVX Components
Overview of 08051A102JA79A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A102JA79A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, SURFACE MOUNT, 0805 | 4000 |
|
$0.3300 / $0.9000 | Buy Now |
Part Details for 08051A102JA79A
08051A102JA79A CAD Models
08051A102JA79A Part Data Attributes
|
08051A102JA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A102JA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A102JA79A
This table gives cross-reference parts and alternative options found for 08051A102JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A102JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T102J1GCL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 08051A102JA79A vs C0805T102J1GCL7800 |
AC0805JRNPO0BN102 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08051A102JA79A vs AC0805JRNPO0BN102 |
GRM2195C2A102JA01J | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 08051A102JA79A vs GRM2195C2A102JA01J |
C0805X102J1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051A102JA79A vs C0805X102J1GACAUTO7210 |
C0805T102J1GCC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 08051A102JA79A vs C0805T102J1GCC7025 |
C0805C102J1GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 08051A102JA79A vs C0805C102J1GAL7411 |
0805N102J101P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | PILKOR Electronics Co Ltd | 08051A102JA79A vs 0805N102J101P |
C0805C102J1GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051A102JA79A vs C0805C102J1GEC |
08051A102J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051A102JA79A vs 08051A102J4Z2A |
KAM21BCG2A102JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102JA79A vs KAM21BCG2A102JM |