Part Details for 08051A100JA77A by Kyocera AVX Components
Overview of 08051A100JA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A100JA77A
08051A100JA77A CAD Models
08051A100JA77A Part Data Attributes
|
08051A100JA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A100JA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A100JA77A
This table gives cross-reference parts and alternative options found for 08051A100JA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A100JA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP051A100JQX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | 08051A100JA77A vs AP051A100JQX2A |
GRM2195C2A100JD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 08051A100JA77A vs GRM2195C2A100JD01J |
BC051A100DZJ9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | 08051A100JA77A vs BC051A100DZJ9SA0 |
GUQ21CG100J100NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, LEAD FREE | 08051A100JA77A vs GUQ21CG100J100NTD |
BC051A100DZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08051A100JA77A vs BC051A100DZJ9SA3 |
BC051A100DZB1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08051A100JA77A vs BC051A100DZB1SA2 |
BC051A100DZB9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08051A100JA77A vs BC051A100DZB9SA2 |
LD051A100JAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | 08051A100JA77A vs LD051A100JAX2A |
C0805HQN101-100JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A100JA77A vs C0805HQN101-100JNP |
08051A100J4U2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A100JA77A vs 08051A100J4U2A |