Part Details for 08051A100FAT2A by Kyocera AVX Components
Overview of 08051A100FAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A100FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9248
|
Newark | Multilayer Ceramic Capacitor, 10 Pf, 1%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A100FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3720 |
|
$0.1360 / $0.2110 | Buy Now |
DISTI #
55J5663
|
Newark | Capacitor Ceramic 10Pf 100V, C0G, 1%, 0805, Full Reel, Capacitance:10Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051A100FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.0970 | Buy Now |
DISTI #
KGM21BCG2A100FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG2A100FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 | Buy Now |
DISTI #
581-08051A100FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A100FT NEW GLOBAL PN 100V 10pF A 581-KGM21BCG2A100FT RoHS: Compliant | 16666 |
|
$0.0830 / $0.4000 | Buy Now |
|
Future Electronics | 0805 10 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0906 / $0.0959 | Buy Now |
|
Future Electronics | 0805 10 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0906 / $0.0959 | Buy Now |
DISTI #
08051A100FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A100FT NEW GLOBAL PN 100V 10pF A 581-KGM21BCG2A100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0750 / $0.0880 | Buy Now |
DISTI #
08051A100FAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 1 | 2967 |
|
$0.0485 / $0.4220 | Buy Now |
DISTI #
KGM21BCG2A100FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051A100FAT2A
08051A100FAT2A CAD Models
08051A100FAT2A Part Data Attributes
|
08051A100FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A100FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A100FAT2A
This table gives cross-reference parts and alternative options found for 08051A100FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A100FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU051A100FA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | 08051A100FAT2A vs AU051A100FA74A |
BC051A100BZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs BC051A100BZJ9SA2 |
GQM2195C2A100FB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A100FAT2A vs GQM2195C2A100FB01J |
AU051A100FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | 08051A100FAT2A vs AU051A100FA72A |
CBR08C100F1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051A100FAT2A vs CBR08C100F1GAC |
BC051A100BZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs BC051A100BZB9SA3 |
BC051A100BZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs BC051A100BZT9SA3 |
BC051A100BZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs BC051A100BZJ1AA1 |
BC051A100BZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs BC051A100BZB6SA0 |
KGM21BCG2A100FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A100FAT2A vs KGM21BCG2A100FT |