There are no models available for this part yet.
Overview of 0805-15NK by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
CAD Models for 0805-15NK by API Delevan
Part Data Attributes for 0805-15NK by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
0907
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0907
|
Construction
|
Unshielded
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
3400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 500 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for 0805-15NK
This table gives cross-reference parts and alternative options found for 0805-15NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805-15NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-150XKBC | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-15NK vs 0805CS-150XKBC |
0805CS-150XKBD | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-15NK vs 0805CS-150XKBD |
LCN0805T-15NK-N | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-15NK vs LCN0805T-15NK-N |
0805R-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | 0805-15NK vs 0805R-15NK |
BWCS0023171515NK00 | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Pulse Electronics Corporation | 0805-15NK vs BWCS0023171515NK00 |
WL05KT15N | General Purpose Inductor, 0.015uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | 0805-15NK vs WL05KT15N |
36502A15NKTDG | 1 ELEMENT, 0.015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | 0805-15NK vs 36502A15NKTDG |
WL05KT15N | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | 0805-15NK vs WL05KT15N |