Part Details for 0805-10NK by API Delevan
Overview of 0805-10NK by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for 0805-10NK
0805-10NK CAD Models
0805-10NK Part Data Attributes
|
0805-10NK
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0805-10NK
API Delevan
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Unshielded | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0805-10NK
This table gives cross-reference parts and alternative options found for 0805-10NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805-10NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCN0805T-10NK-S | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-10NK vs LCN0805T-10NK-S |
BWCS0023171510NK00 | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Pulse Electronics Corporation | 0805-10NK vs BWCS0023171510NK00 |
0805CS-100XKBB | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-10NK vs 0805CS-100XKBB |
0805CS-100XKBC | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-10NK vs 0805CS-100XKBC |
LCN0805T-10NK-N | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-10NK vs LCN0805T-10NK-N |
CS0805-10NK-S | General Purpose Inductor, 0.01uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-10NK vs CS0805-10NK-S |
WL05KT10N | General Purpose Inductor, 0.01uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | 0805-10NK vs WL05KT10N |
0805CS-100XKBD | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-10NK vs 0805CS-100XKBD |