Part Details for 0805-101K by API Delevan
Overview of 0805-101K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 0805-101K
0805-101K CAD Models
0805-101K Part Data Attributes
|
0805-101K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0805-101K
API Delevan
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Unshielded | |
Core Material | CERAMIC | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 10% |
Alternate Parts for 0805-101K
This table gives cross-reference parts and alternative options found for 0805-101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805-101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCN0805T-R10K-N | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-101K vs LCN0805T-R10K-N |
0805CS-101XKBB | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805-101K vs 0805CS-101XKBB |
WL05KTR10 | General Purpose Inductor, 0.1uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | 0805-101K vs WL05KTR10 |
CS0805-R10K-S | General Purpose Inductor, 0.1uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805-101K vs CS0805-R10K-S |
36502AR10KTDG | 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | 0805-101K vs 36502AR10KTDG |