Part Details for 0804549:0001 by Phoenix Contact
Overview of 0804549:0001 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0804549:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5566-ND
|
DigiKey | ADHESIVE MARKER CARD 1-10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$9.4900 / $11.6600 | Buy Now |
DISTI #
651-0804549:0001
|
Mouser Electronics | Terminal Block Tools & Accessories SK 7.62/3.8: FORTL ZAHLEN 1-10 RoHS: Compliant | 47 |
|
$9.6500 / $15.3500 | Buy Now |
DISTI #
V99:2348_10626526
|
Arrow Electronics | Connector Accessories Marker Card Straight White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1534 | Americas - 6 |
|
$1.9270 | Buy Now |
DISTI #
71528231
|
RS | Label, terminal block marker, Adhesive, Numbers, 1 through 10, White | Phoenix Contact 0804549:0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9400 / $12.7100 | RFQ |
|
Onlinecomponents.com | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 1 ... 10 - 10-section marker strips with 12 identical decades - white RoHS: Compliant | 53 Factory Stock |
|
$9.7100 / $12.2500 | Buy Now |
DISTI #
25876283
|
Verical | Connector Accessories Marker Card Straight White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1534 | Americas - 6 |
|
$1.9270 | Buy Now |
DISTI #
000000000003430228
|
Sager | Terminal Block Tools & Accessories SK 7.62/3.8: FORTL ZAHLEN 1-10 Min Qty: 10 | 0 |
|
$11.9400 / $13.3700 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 500 |
|
RFQ | |
|
Master Electronics | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 1 ... 10 - 10-section marker strips with 12 identical decades - white RoHS: Compliant | 53 Factory Stock |
|
$9.7100 / $12.2500 | Buy Now |
Part Details for 0804549:0001
0804549:0001 CAD Models
0804549:0001 Part Data Attributes
|
0804549:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804549:0001
Phoenix Contact
Terminal Block Accessory, Marking Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |