Part Details for 0804293:0061 by Phoenix Contact
Results Overview of 0804293:0061 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPA00615DRVR | Texas Instruments | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-WSON -40 to 85 | |
TPS40061PWPRG4 | Texas Instruments | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
TPS40061PWP | Texas Instruments | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for 0804293:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7497-ND
|
DigiKey | MARKER CARD FOR 120 TERM BLOCKS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1300 | Buy Now |
DISTI #
651-0804293:0061
|
Mouser Electronics | Terminal Block Tools & Accessories K 5.08/3,8: 61-70 RoHS: Compliant | 4 |
|
$6.0900 / $8.2500 | Buy Now |
DISTI #
71528253
|
RS | Label, terminal block marker, Adhesive, Numbers, 61 through 70, White | Phoenix Contact 0804293:0061 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 | RFQ |
|
Onlinecomponents.com | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-sect... more RoHS: Compliant | 4 Factory Stock |
|
$7.1300 / $7.5100 | Buy Now |
DISTI #
000000000002430574
|
Sager | Terminal Block Tools & Accessories K 5.08/3,8: 61-70 Min Qty: 10 | 0 |
|
$7.1300 / $8.3200 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 670 |
|
RFQ | |
|
Master Electronics | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-sect... more RoHS: Compliant | 4 Factory Stock |
|
$7.1300 / $7.5100 | Buy Now |
Part Details for 0804293:0061
0804293:0061 CAD Models
0804293:0061 Part Data Attributes
|
0804293:0061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804293:0061
Phoenix Contact
Terminal Block Accessory, Marking Item,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | TERMINAL BLOCK |