Part Details for 0804280:0061 by Phoenix Contact
Overview of 0804280:0061 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 0804280:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0804280:0061-ND
|
DigiKey | TERM MARKER Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8960 | Buy Now |
DISTI #
651-0804280:0061
|
Mouser Electronics | Terminal Block Tools & Accessories SK 5.08/2.8: 61-70 RoHS: Not Compliant | 0 |
|
$12.8500 / $14.8000 | Order Now |
DISTI #
71530157
|
RS | Label, terminal block marker, Adhesive, Numbers, 61 through 70, White | Phoenix Contact 0804280:0061 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9600 / $14.9500 | RFQ |
|
Onlinecomponents.com | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-section marker strips with 14 identical decades - white RoHS: Compliant | 0 |
|
$11.5900 / $14.7200 | Buy Now |
DISTI #
000000000002430565
|
Sager | Terminal Block Tools & Accessories SK 5.08/2.8: 61-70 Min Qty: 10 | 0 |
|
$14.0700 / $15.7600 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1300 |
|
RFQ | |
|
Master Electronics | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-section marker strips with 14 identical decades - white RoHS: Compliant | 0 |
|
$11.5900 / $14.7200 | Buy Now |
Part Details for 0804280:0061
0804280:0061 CAD Models
0804280:0061 Part Data Attributes
|
0804280:0061
Phoenix Contact
Buy Now
|
Compare Parts:
0804280:0061
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |