Part Details for 0804183:0061 by Phoenix Contact
Overview of 0804183:0061 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0804183:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7500-ND
|
DigiKey | MARKER CARD FOR 120 TERM BLOCKS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$6.2429 / $8.2900 | Buy Now |
DISTI #
651-0804183:0061
|
Mouser Electronics | Terminal Block Tools & Accessories SK 5/3.8: 61-70 RoHS: Compliant | 0 |
|
$6.2400 / $8.2800 | Order Now |
|
Onlinecomponents.com | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-section marker strips with 12 identical decades - white RoHS: Compliant |
11 In Stock |
|
$6.1900 / $8.6700 | Buy Now |
DISTI #
000000000002482677
|
Sager | Terminal Block Tools & Accessories SK 5/3.8: 61-70 Min Qty: 10 | 0 |
|
$7.8400 / $9.1500 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1700 |
|
RFQ | |
|
Master Electronics | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 61 ... 70 - 10-section marker strips with 12 identical decades - white RoHS: Compliant |
11 In Stock |
|
$6.1900 / $8.6700 | Buy Now |
Part Details for 0804183:0061
0804183:0061 CAD Models
0804183:0061 Part Data Attributes:
|
0804183:0061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804183:0061
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |