Part Details for 0803922 by Phoenix Contact
Overview of 0803922 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for 0803922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10893-ND
|
DigiKey | UNPRINTED MARKER CARDS Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3050 | Buy Now |
DISTI #
651-0803922
|
Mouser Electronics | Labels & Industrial Warning Signs SK U/5 0 WH:UNBEDRUCKT RoHS: Compliant | 8 |
|
$24.3000 / $31.7900 | Buy Now |
|
Onlinecomponents.com | Marker card - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - for terminal block width: 210 mm - lettering field size: 186 x 5 mm - Number of individual labels: 630 RoHS: Compliant | 0 |
|
$24.6100 / $31.0300 | Buy Now |
DISTI #
000000000000179360
|
Sager | Labels & Industrial Warning Signs SKU/50WH:UNBEDRUCKT Min Qty: 10 | 0 |
|
$30.2300 / $32.5600 | Buy Now |
|
Master Electronics | Marker card - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - for terminal block width: 210 mm - lettering field size: 186 x 5 mm - Number of individual labels: 630 RoHS: Compliant | 0 |
|
$24.6100 / $31.0300 | Buy Now |
Part Details for 0803922
0803922 CAD Models
0803922 Part Data Attributes
|
0803922
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0803922
Phoenix Contact
Terminal Block Accessory, Marking Item, Polyester, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C |