Part Details for 08038RA-12Q-EL-00 by NMB Technologies Corporation
Overview of 08038RA-12Q-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08038RA-12Q-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-08038RA-12Q-EL-00-ND
|
DigiKey | DC AXIAL FAN Min Qty: 40 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks | 0 |
|
$18.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2900 / $29.5800 | Buy Now |
DISTI #
000000000007155059
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 91.8CFM, Flange, Ball, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$19.4600 / $24.2500 | Buy Now |