Part Details for 0803582:0001 by Phoenix Contact
Results Overview of 0803582:0001 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0803582:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7927-ND
|
DigiKey | ZACK STRIP FLAT 100-SECTION Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$25.3400 | Buy Now |
DISTI #
651-0803582:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM 4/WH.LGS: FORTL.ZAHLEN RoHS: Compliant | 0 |
|
$22.2900 / $29.3000 | Order Now |
|
Onlinecomponents.com | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 1 ... 10 -... more RoHS: Compliant |
6 In Stock |
|
$25.3400 | Buy Now |
DISTI #
000000000000682864
|
Sager | Terminal Block Tools & Accessories ZBFM 4/WH.LGS: FORTL.ZAHLEN Min Qty: 10 | 100 |
|
$25.3400 / $27.2900 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 670 |
|
RFQ | |
|
Master Electronics | Zack marker sheet flat - 100-section - horizontally labeled with the consecutive numbers: 1 ... 10 -... more RoHS: Compliant |
6 In Stock |
|
$25.3400 | Buy Now |
|
Neutron USA | Zack marker strip, sheet, 100-section, horiz: 1-10, Verti: 10 identical, ZBFM 4/WH,LGS:FORTL.ZAHLEN ... more | 0 |
|
$103.5300 | Buy Now |
Part Details for 0803582:0001
0803582:0001 CAD Models
0803582:0001 Part Data Attributes
|
0803582:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0803582:0001
Phoenix Contact
Terminal Block Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |