Part Details for 0803479:0011 by Phoenix Contact
Overview of 0803479:0011 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 0803479:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11795-ND
|
DigiKey | ZACK MARKER STRIP 11-20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$7.4000 | Buy Now |
DISTI #
651-0803479:0011
|
Mouser Electronics | Printers ZB 8,3,QR: FORTL.ZAHLEN 11-20 RoHS: Compliant | 27 |
|
$3.7000 / $4.2900 | Buy Now |
DISTI #
71528250
|
RS | Label, terminal block marker, Snap In, Numbers, 11 through 20, White | Phoenix Contact 0803479:0011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $4.3300 | RFQ |
|
Onlinecomponents.com | Zack marker strip - white - for terminal block width: 8.3 mm RoHS: Compliant | 0 |
|
$3.2500 / $4.6900 | Buy Now |
DISTI #
000000000005440897
|
Sager | Printers ZB 8,3,QR: FORTL.ZAHLEN 11-20 Min Qty: 10 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - white - for terminal block width: 8.3 mm RoHS: Compliant | 0 |
|
$3.2500 / $4.6900 | Buy Now |