Part Details for 0803137 by Phoenix Contact
Overview of 0803137 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803137-ND
|
DigiKey | EML (105X23)R Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$233.3300 | Buy Now |
DISTI #
651-0803137
|
Mouser Electronics | Terminal Block Tools & Accessories EML (105X23)R RoHS: Compliant | 2 |
|
$227.6400 / $260.1400 | Buy Now |
DISTI #
V99:2348_14263478
|
Arrow Electronics | Labels Adhesive Label Polyester White 105x23mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1735 | Americas - 3 |
|
$88.5200 | Buy Now |
|
Onlinecomponents.com | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 105 x 23 mm - Number of individual labels: 1000 RoHS: Compliant | 5 Factory Stock |
|
$242.4200 / $266.6700 | Buy Now |
DISTI #
29415839
|
Verical | Labels Adhesive Label Polyester White 105x23mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 3 |
|
$88.5200 | Buy Now |
DISTI #
000000000005433689
|
Sager | Terminal Block Tools & Accessories EML (105X23)R Min Qty: 1 | 0 |
|
$293.3400 / $315.9000 | Buy Now |
|
Master Electronics | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 105 x 23 mm - Number of individual labels: 1000 RoHS: Compliant | 5 Factory Stock |
|
$242.4200 / $266.6700 | Buy Now |
|
Neutron USA | Label EML (105X23)R, Roll, white, unlabeled | 13 |
|
$484.7300 | Buy Now |
Part Details for 0803137
0803137 CAD Models
0803137 Part Data Attributes
|
0803137
Phoenix Contact
Buy Now
|
Compare Parts:
0803137
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |