Part Details for 08025SE-12Q-FT-DW by NMB Technologies Corporation
Overview of 08025SE-12Q-FT-DW by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for 08025SE-12Q-FT-DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5270
|
Newark | Dc Fan, 80Mm, 54.7Cfm, 12V, 4100Rpm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:54.7Cfm, Noise Rating:39.5Db, Power Rating:3.12W, Ip Rating:Ip55 Rohs Compliant: Yes |Nmb Technologies 08025SE-12Q-FT-DW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.9900 / $16.2000 | Buy Now |
DISTI #
12-08025SE-12Q-FT-DW-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
126 In Stock |
|
$9.5112 / $12.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9400 / $14.2800 | Buy Now |
DISTI #
000000000006371852
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 54.7CFM, 3.12W, 39.5dBA, 4100RPM, 68Pa, IP55 Min Qty: 1 | 89 |
|
$9.6100 / $11.9700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 54.7CFM, 3.12W, 39.5dBA, 4100RPM, 68Pa, IP55 | 50 |
|
$39.9900 | Buy Now |
Part Details for 08025SE-12Q-FT-DW
08025SE-12Q-FT-DW CAD Models
08025SE-12Q-FT-DW Part Data Attributes
|
08025SE-12Q-FT-DW
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08025SE-12Q-FT-DW
NMB Technologies Corporation
DC Fan, 0.38A, 12V, 4.56W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 54.7 CFM | |
Approvals | CE; UL;VDE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 39.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.9342 mmH2O | |
Rated Current | 0.38 A | |
Rated Power | 4.56 W | |
Rated Voltage | 12 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |