Part Details for 08025SA-12L-AL-D0 by NMB Technologies Corporation
Overview of 08025SA-12L-AL-D0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025SA-12L-AL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8705
|
Newark | Tubeaxial |Nmb Technologies 08025SA-12L-AL-D0 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $10.8600 | Buy Now |
DISTI #
12-08025SA-12L-AL-D0-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6100 / $9.2200 | Buy Now |
DISTI #
000000000006270231
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 30.4CFM, Rib Mount, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$7.0400 / $8.7700 | Buy Now |