Part Details for 08025MB-B2L-AA-00 by NMB Technologies Corporation
Overview of 08025MB-B2L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025MB-B2L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7481
|
Newark | Tubeaxial |Nmb Technologies 08025MB-B2L-AA-00 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6400 / $72.4500 | Buy Now |
DISTI #
12-08025MB-B2L-AA-00-ND
|
DigiKey | FAN 80MM X 25MM 200VAC WIRE Min Qty: 45 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks | 0 |
|
$47.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9900 / $94.9400 | Buy Now |
DISTI #
000000000005193313
|
Sager | AC Fans AC Axial Fan, 80x80x25mm, 220VAC, 24CFM, 6.5W, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$51.2500 / $63.8500 | Buy Now |
Part Details for 08025MB-B2L-AA-00
08025MB-B2L-AA-00 CAD Models
08025MB-B2L-AA-00 Part Data Attributes
|
08025MB-B2L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08025MB-B2L-AA-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.055A, 220V, 7.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 20.4 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 100000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.064 mmH2O | |
Rated Current | 0.055 A | |
Rated Power | 7.5 W | |
Rated Voltage | 220 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 240 g | |
Width | 25.3 mm |