There are no models available for this part yet.
Overview of 08025MB-B2L-AA-00 by Minebea Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 08025MB-B2L-AA-00 by Minebea Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
472-08025MBB2LAA00
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 80x80x25mm, 220VAC, 24CFM, 6.5W, Flange Mount, Lead Wires RoHS: Compliant | 0 |
|
$55.6500 / $60.9700 | Order Now |