Part Details for 08024 by Panasonic Electronic Components
Overview of 08024 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10802408AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 24S 8P Right Angle Receptacle, Solder To Board | |
55508-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
51742-10802400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle. |