Part Details for 0801820 by Phoenix Contact
Overview of 0801820 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10879-ND
|
DigiKey | LABEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$148.6200 | Buy Now |
DISTI #
651-0801820
|
Mouser Electronics | Printers EMLP 45x15 R RoHS: Compliant | 4 |
|
$155.3000 / $215.5100 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 45 x 15 mm - Number of individual labels: 500 RoHS: Compliant |
3 In Stock 14 Factory Stock |
|
$141.9800 / $150.8300 | Buy Now |
DISTI #
77929954
|
Verical | Labels Plastic Label Polyester White 45x15mm Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 3 |
|
$184.5740 / $196.0790 | Buy Now |
DISTI #
0801820
|
TTI | Printers EMLP 45x15 R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.1200 / $152.9400 | Buy Now |
DISTI #
000000000003804759
|
Sager | Printers EMLP 45x15 R Min Qty: 1 | 0 |
|
$186.8500 / $201.2100 | Buy Now |
|
Master Electronics | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 45 x 15 mm - Number of individual labels: 500 RoHS: Compliant |
3 In Stock 14 Factory Stock |
|
$141.9800 / $150.8300 | Buy Now |
|
Neutron USA | Plastic label, Roll, white, 45 x 15 mm field, 500 labels/roll, EMLP 45x15 R, price per roll | 50 |
|
$838.2900 | Buy Now |