Part Details for 0801775 by Phoenix Contact
Overview of 0801775 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 0801775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10877-ND
|
DigiKey | DIN RAIL 35MMX7.50MM UNSLOT 2M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$17.9593 / $23.5000 | Buy Now |
DISTI #
651-0801775
|
Mouser Electronics | Mounting Hardware NS 35/7,5 BLK UNPERF 2000MM RoHS: Compliant | 0 |
|
$16.4500 / $17.4100 | Order Now |
|
Onlinecomponents.com | DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - uncoated - length: 2000 mm - color: silver RoHS: Compliant | 0 |
|
$9.1800 / $12.4900 | Buy Now |
DISTI #
000000000000179344
|
Sager | Mounting Hardware NS 35/7,5 BLK UNPERF 2000MM Min Qty: 25 | 0 |
|
$22.3000 / $24.0100 | Buy Now |
|
Master Electronics | DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - uncoated - length: 2000 mm - color: silver RoHS: Compliant | 0 |
|
$9.1800 / $12.4900 | Buy Now |