Part Details for 0801704 (ALTERNATE: NS 35/ 7 5 AL UNPERF 2000MM) by Phoenix Contact
Overview of 0801704 (ALTERNATE: NS 35/ 7 5 AL UNPERF 2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801704 (ALTERNATE: NS 35/ 7 5 AL UNPERF 2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170061
|
RS | DIN Rail, Aluminum, unperforated, height 7.5mm, width 35mm, 2 meters length | Phoenix Contact 0801704 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 54 |
|
$21.7300 / $23.1200 | Buy Now |