-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Din Rail, Steel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0462
|
Newark | Ns 35/ 7 5 Unperf 2000Mm |Phoenix Contact 0801681 RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7262-ND
|
DigiKey | DIN RAIL 35MMX7MM UNSLOT 78" STL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
827 In Stock |
|
$13.9700 | Buy Now |
DISTI #
651-0801681
|
Mouser Electronics | Mounting Hardware NS 35/7,5 UNPERF 1 RAIL=2PCS RoHS: Compliant | 0 |
|
$3.1700 / $4.2600 | Order Now |
|
Onlinecomponents.com | Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 UNPERF 2000MM - 0801681 RoHS: Compliant |
165 In Stock 698 Factory Stock |
|
$5.1400 / $5.9700 | Buy Now |
DISTI #
0801681
|
TTI | Mounting Hardware NS 35/7,5 UNPERF 1 RAIL=2PCS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 58 In Stock |
|
$6.2000 / $9.3400 | Buy Now |
DISTI #
NS35/7.5UNPERF2M
|
TME | DIN rail, Width: 35mm, Ht: 7.5mm, L: 2000mm, steel Min Qty: 1 | 0 |
|
$12.5700 / $16.3600 | RFQ |
DISTI #
000000000000050385
|
Sager | Mounting Hardware NS 35/7,5 UNPERF 1 RAIL=2PCS Min Qty: 1 | 39 |
|
$5.7500 / $7.0000 | Buy Now |
DISTI #
0801681
|
Avnet Abacus | NS 35 75 UNPERF 2000MM NS3575UNPERF2000MM (Alt: 0801681) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 UNPERF 2000MM - 0801681 RoHS: Compliant |
165 In Stock 698 Factory Stock |
|
$5.1400 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0801681
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801681
Phoenix Contact
Terminal Block Accessory, Din Rail, Steel, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Rated Current | 1920 A |