Part Details for 0801627 by Phoenix Contact
Overview of 0801627 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10825-ND
|
DigiKey | FRAME GROMMET NBR BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
291 In Stock |
|
$2.1676 / $3.1100 | Buy Now |
DISTI #
651-0801627
|
Mouser Electronics | Cable Mounting & Accessories CES-SRG-BK-7 RoHS: Compliant | 92 |
|
$2.4200 / $2.9000 | Buy Now |
DISTI #
V99:2348_17614269
|
Arrow Electronics | Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1624 | Americas - 3 |
|
$0.9194 / $1.0004 | Buy Now |
|
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 6 mm ... 7 mm - color: black RoHS: Compliant |
165 In Stock 212 Factory Stock |
|
$2.0700 / $2.4700 | Buy Now |
DISTI #
70832195
|
Verical | Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1017 | Americas - 160 |
|
$2.7690 / $3.2110 | Buy Now |
DISTI #
0801627
|
TTI | Cable Mounting & Accessories CES-SRG-BK-7 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.7100 | Buy Now |
DISTI #
000000000003809132
|
Sager | Cable Mounting & Accessories CES-SRG-BK-7 Min Qty: 1 | 0 |
|
$2.7300 / $3.1800 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 6 mm ... 7 mm - color: black RoHS: Compliant |
165 In Stock 212 Factory Stock |
|
$2.0700 / $2.4700 | Buy Now |
|
Neutron USA | Cable Mounting & Accessories CES-SRG-BK-7 | 50 |
|
$28.2200 | Buy Now |
Part Details for 0801627
0801627 CAD Models
0801627 Part Data Attributes
|
0801627
Phoenix Contact
Buy Now
|
Compare Parts:
0801627
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |