Part Details for 08015SS-12L-AA-00 by NMB Technologies Corporation
Overview of 08015SS-12L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08015SS-12L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1075
|
Newark | Dc Axial Fan, 80Mm, 12V, 26.8Cfm, 27.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:26.8Cfm, Noise Rating:27.5Dba, Power Rating:1.32W |Nmb Technologies 08015SS-12L-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$5.0900 | Buy Now |
DISTI #
12-08015SS-12L-AA-00-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9300 / $8.6400 | Buy Now | |
DISTI #
000000000006261595
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, 26.8CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.6800 / $7.0800 | Buy Now |
DISTI #
3642790
|
element14 Asia-Pacific | AXIAL FAN, 80MM, 12VDC, 26.8CFM, 27.5DB RoHS: Compliant Min Qty: 1 Container: Each | 508 |
|
$6.6164 / $7.9013 | Buy Now |
DISTI #
3473359
|
element14 Asia-Pacific | DC AXIAL FAN, 80MM, 12V, 26.8CFM, 27.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 17 |
|
$7.0373 / $8.6766 | Buy Now |
DISTI #
3642790
|
Farnell | AXIAL FAN, 80MM, 12VDC, 26.8CFM, 27.5DB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 508 |
|
$6.0390 / $10.0609 | Buy Now |
DISTI #
3473359
|
Farnell | DC AXIAL FAN, 80MM, 12V, 26.8CFM, 27.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 65 Weeks, 4 Days Container: Each | 17 |
|
$8.3319 | Buy Now |
Part Details for 08015SS-12L-AA-00
08015SS-12L-AA-00 CAD Models
08015SS-12L-AA-00 Part Data Attributes:
|
08015SS-12L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08015SS-12L-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.11A, 12V, 1.32W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 26.8 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 27.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.286 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 15 mm |