Part Details for 08015JE-12M-BA-F0 by NMB Technologies Corporation
Overview of 08015JE-12M-BA-F0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 08015JE-12M-BA-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3572
|
Newark | Axial Fan, 80Mm, 12Vdc, 22.25Cfm, 32Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:22.25Cfm, Noise Rating:32Dba, Power Rating:1.2W, Ip Rating:- |Nmb Technologies 08015JE-12M-BA-F0 Min Qty: 120 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.1100 | Buy Now |
DISTI #
P122262-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
136 In Stock |
|
$8.8337 / $12.0500 | Buy Now |
|
Future Electronics | 80 x 80 x 15 mm 2800 RPM 22.2 CFM 12 V 2 Wire Ball Bearing Refrigeration Fan RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.3000 / $13.5600 | Buy Now | |
DISTI #
000000000005605733
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, Refrigeration, 12VDC, 22.2CFM, Rib, Ball, Wire, IP22 Min Qty: 1 | 0 |
|
$8.9200 / $11.1200 | Buy Now |
|
Neutron USA | DC Fans Fan, 80x15mm, 12VDC Rib, Ball, 2Wire | 50 |
|
$80.5000 | Buy Now |
Part Details for 08015JE-12M-BA-F0
08015JE-12M-BA-F0 CAD Models
08015JE-12M-BA-F0 Part Data Attributes:
|
08015JE-12M-BA-F0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08015JE-12M-BA-F0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.1A, 12V, 1.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 22.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 2.54 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 15 mm |