Part Details for 0801438 by Phoenix Contact
Overview of 0801438 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0801438-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$5.9800 | Buy Now |
DISTI #
651-0801438
|
Mouser Electronics | Wire Labels & Markers UCT-WMT 12x4 CONDUCTOR MARKER RoHS: Compliant | 12 |
|
$5.8600 / $7.0400 | Buy Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 10 mm - lettering field size: 12 x 4 mm - Number of individual labels: 50 RoHS: Compliant | 1148 Factory Stock |
|
$5.8600 / $8.5200 | Buy Now |
DISTI #
000000000003902876
|
Sager | Wire Labels & Markers UCT-WMT 12x4 CONDUCTOR MARKER Min Qty: 10 | 0 |
|
$7.2100 / $8.4000 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 10 mm - lettering field size: 12 x 4 mm - Number of individual labels: 50 RoHS: Compliant | 1148 Factory Stock |
|
$5.8600 / $8.5200 | Buy Now |
|
Neutron USA | Conductor marker, Sheet, white, 12x4mm field, 50label/sheet, UCT-WMT (12X4), Price per sheet | 36 |
|
$55.1000 | Buy Now |