Part Details for 0801430 by Phoenix Contact
Overview of 0801430 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10807-ND
|
DigiKey | WIRE MARKER CLIP-ON 10MM X 4MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
80 In Stock |
|
$6.7600 | Buy Now |
DISTI #
651-0801430
|
Mouser Electronics | Wire Labels & Markers UCT-WMT 10x4 CONDUCTOR MARKER RoHS: Compliant | 0 |
|
$6.7200 / $6.7600 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 60 RoHS: Compliant | 0 |
|
$6.8400 / $9.5500 | Buy Now |
DISTI #
000000000003902869
|
Sager | Wire Labels & Markers UCT-WMT 10x4 CONDUCTOR MARKER Min Qty: 10 | 0 |
|
$8.3100 / $9.6900 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 60 RoHS: Compliant | 0 |
|
$6.8400 / $9.5500 | Buy Now |
Part Details for 0801430
0801430 CAD Models
0801430 Part Data Attributes
|
0801430
Phoenix Contact
Buy Now
|
Compare Parts:
0801430
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |