Part Details for 0801406:0021 by Phoenix Contact
Overview of 0801406:0021 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780021AGC-XXX-8BS | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 0801406:0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10798-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$3.3350 / $4.5400 | Buy Now |
DISTI #
651-0801406:0021
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 21-30 RoHS: Compliant | 100 |
|
$3.3600 / $5.3300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 21 ... 30 - white - width: 3.5 mm RoHS: Compliant |
170 In Stock 567 Factory Stock |
|
$3.2800 / $4.6300 | Buy Now |
DISTI #
79054730
|
Verical | Connector Accessories Zack Marker Strip Polyamide White Min Qty: 20 Package Multiple: 10 Date Code: 1903 | Americas - 120 |
|
$4.5110 / $6.0190 | Buy Now |
DISTI #
000000000004089078
|
Sager | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 21-30 Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1600 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 21 ... 30 - white - width: 3.5 mm RoHS: Compliant |
170 In Stock 567 Factory Stock |
|
$3.2800 / $4.6300 | Buy Now |
Part Details for 0801406:0021
0801406:0021 CAD Models
0801406:0021 Part Data Attributes
|
0801406:0021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801406:0021
Phoenix Contact
TERM BLOCK MARKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |