Part Details for 0801016 by Phoenix Contact
Overview of 0801016 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801016-ND
|
DigiKey | SHRINK SLEEVE ROLL WHITE UNMARKE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$366.6300 | Buy Now |
DISTI #
651-0801016
|
Mouser Electronics | Heat Shrink Tubing & Sleeves WMS-2 HF 4,8 (30X9) RL RoHS: Compliant | 1 |
|
$383.1000 / $387.4600 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 2.4 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 RoHS: Compliant |
1 In Stock 36 Factory Stock |
|
$346.2400 / $362.3000 | Buy Now |
DISTI #
0801016
|
TTI | Heat Shrink Tubing & Sleeves WMS-2 HF 4,8 (30X9) RL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$369.0900 | Buy Now |
DISTI #
000000000005651648
|
Sager | Heat Shrink Tubing & Sleeves WMS-2 HF 4,8 (30X9) RL Min Qty: 1 | 0 |
|
$460.9000 / $477.9700 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 2.4 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 RoHS: Compliant |
1 In Stock 36 Factory Stock |
|
$346.2400 / $362.3000 | Buy Now |
Part Details for 0801016
0801016 CAD Models
0801016 Part Data Attributes
|
0801016
Phoenix Contact
Buy Now
|
Compare Parts:
0801016
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |