0801 000 S3B0 221 K by:

Part Details for 0801 000 S3B0 221 K by CTS Corporation

Overview of 0801 000 S3B0 221 K by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL5030-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-801MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 0801 000 S3B0 221 K

Part # Distributor Description Stock Price Buy
DISTI # 0801 000 S3B0 221
Avnet Americas - Bulk (Alt: 0801 000 S3B0 221) Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 250 $17.6400
$17.6400 Buy Now
DISTI # 774-0801000S3B0221K
Mouser Electronics Ceramic Disc Capacitors CERAMIC DISC RoHS: Compliant 0
  • 250 $17.9400
$17.9400 Order Now

Part Details for 0801 000 S3B0 221 K

0801 000 S3B0 221 K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0801 000 S3B0 221 K by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0801 000 S3B0 221 K by CTS Corporation

Select Manufacturer
Which Manufacturer of 0801 000 S3B0 221 K would you like to use for your alert(s)?
  • Please alert me when 0801 000 S3B0 221 K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0801 000 S3B0 221 K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0801 000 S3B0 221 K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0801 000 S3B0 221 K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0801 000 S3B0 221 K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0801 000 S3B0 221 K by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: