Part Details for 0800598:I by Phoenix Contact
Overview of 0800598:I by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800598:I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800598:I
|
Mouser Electronics | Terminal Block Tools & Accessories PMH4:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.2270 / $0.2700 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2003 / $0.2610 | Buy Now |
DISTI #
000000000000682835
|
Sager | Terminal Block Tools & Accessories PMH4:GROSSBUCHSTABEN Min Qty: 50 | 0 |
|
$0.2461 / $0.2871 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 2200 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2003 / $0.2610 | Buy Now |