Part Details for 0800585:0002 by Phoenix Contact
Overview of 0800585:0002 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 0800585:0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800585:0002
|
Mouser Electronics | Terminal Block Tools & Accessories PMH 4:ZAHLEN RoHS: Not Compliant | 100 |
|
$0.2350 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2803 | Buy Now |
DISTI #
000000000000682819
|
Sager | Terminal Block Tools & Accessories PMH 4:ZAHLEN Min Qty: 50 | 0 |
|
$0.2643 / $0.3083 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 980 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2803 | Buy Now |