Part Details for 0800556:Z by Phoenix Contact
Overview of 0800556:Z by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800556:Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800556:Z
|
Mouser Electronics | Terminal Block Tools & Accessories PMH3:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.1590 / $0.1900 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 5.0 ... 9.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.1389 / $0.1837 | Buy Now |
DISTI #
000000000000682805
|
Sager | Terminal Block Tools & Accessories PMH3:GROSSBUCHSTABEN Min Qty: 50 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 800 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 5.0 ... 9.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.1389 / $0.1837 | Buy Now |