Part Details for 0800501:0004 by Phoenix Contact
Overview of 0800501:0004 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800501:0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10779-ND
|
DigiKey | WIRE MARKER SLIP-ON YELLOW Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1411 | Buy Now |
DISTI #
651-0800501:0004
|
Mouser Electronics | Terminal Block Tools & Accessories PMH 2:ZAHLEN RoHS: Not Compliant | 5 |
|
$0.1410 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.1405 / $0.1873 | Buy Now |
DISTI #
000000000000682727
|
Sager | Terminal Block Tools & Accessories PMH 2:ZAHLEN Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 450 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.1405 / $0.1873 | Buy Now |