Part Details for 0800475:G (ALTERNATE: PMH 1:GROSSBUCHSTABEN G) by Phoenix Contact
Overview of 0800475:G (ALTERNATE: PMH 1:GROSSBUCHSTABEN G) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800475:G (ALTERNATE: PMH 1:GROSSBUCHSTABEN G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514261
|
RS | Labeling, wire marker, collar, G, 0.075" ~ 0.150", 1.90mm ~ 3.80mm cable, Yellow | Phoenix Contact 0800475:G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1710 / $0.1840 | RFQ |