Part Details for 0800462:0000 by Phoenix Contact
Overview of 0800462:0000 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 0800462:0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10766-ND
|
DigiKey | WIRE MARKER SLIP-ON YELLOW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$0.1377 / $0.2700 | Buy Now |
DISTI #
651-0800462:0000
|
Mouser Electronics | Wire Labels & Markers PMH 1: PRINTED RoHS: Not Compliant | 14 |
|
$0.1440 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1389 / $0.1837 | Buy Now |
DISTI #
000000000000682625
|
Sager | Terminal Block Tools & Accessories PMH 1: PRINTED Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 500 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1389 / $0.1837 | Buy Now |