Part Details for 0800433:O by Phoenix Contact
Overview of 0800433:O by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800433:O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800433:O
|
Mouser Electronics | Wire Labels & Markers PMH0:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.1710 / $0.2000 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
105 In Stock |
|
$0.1357 / $0.1763 | Buy Now |
DISTI #
000000000000682602
|
Sager | Labels & Industrial Warning Signs PMH0:GROSSBUCHSTABEN Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 1100 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
105 In Stock |
|
$0.1357 / $0.1763 | Buy Now |